text.skipToContent text.skipToNavigation

Référence fabricant

7203SYZQE

7000 Series 5 A Mini DPDT On-Off-On Solder Lug Rocker Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1907
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  11.43mm x H  28.45mm
Méthode de montage : Panel Mount
Fonctionnalités et applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs.  Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military

The 7203SYZQE offers a Double Pole, Double Throw (DPDT) switch operation providing an On-Off-On function.  This epoxy sealed miniature toggle switch has a 0.42 inch high bright chrome actuator and 0.35 inch high nickel threaded keyway bushing.  Termination is solder lug with silver contact material.

Pricing Section
Stock:
128
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
9,03 $
USD
Quantité
Prix Internet
1
$9.03
5
$8.35
20
$7.81
40
$7.55
100+
$7.22
Product Variant Information section