text.skipToContent text.skipToNavigation

Manufacturer Part #

S43

On/Off Toggle Switch Bat Lever

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S43 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 4PDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: 25A
Insulation Resistance: 1000MΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 2000V
Bushing Style: Threaded
Operating Temperature: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.34
USD
Quantity
Unit Price
2
$21.67
4
$21.49
10
$21.24
20
$21.06
30+
$20.82
Product Variant Information section