text.skipToContent text.skipToNavigation

Manufacturer Part #

ST141D00

ST1 Series SP Off-On Through Hole High Amp Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ST141D00 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SP
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Features & Applications

The ST141D00 is a ST1 Series SP Off-On Through Hole High Amp Toggle Switch.These Toggle switches offer a variety of switching functions, including multiple actuator and bushing options.

Features:

  • Heavy Duty Rating with UL Approvals
  • Many Functions Available
  • Tab, Screw, and Solder Terminal Options
  • Rubber Boot for Water and Dust Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
500+
$3.40
Product Variant Information section