Manufacturer Part #
SW-T1-3A-B-K2
Medium Toggle Switch,PC Terminal [6.35mm]
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Adam Tech SW-T1-3A-B-K2 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Rated Voltage (VAC): | 125VAC |
| Current Rating: | 15A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Actuator Type: | Round |
| Termination Style: | Quick Connect |
| Dielectric Withstanding Voltage: | 1500V |
| Bushing Style: | Threaded |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | L 33mm x W 19.8mm x H 56.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.83
25
$2.79
50
$2.76
100
$2.73
200+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Panel Mount