Manufacturer Part #
SW-T2-4B-A-T1-S-03
IP67 Sealed Miniature Toggle Switch, copper alloy silver plated, solder type
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2317 | ||||||||||
Product Specification Section
Adam Tech SW-T2-4B-A-T1-S-03 - Product Specification
Adam Tech SW-T2-4B-A-T1-S-03 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 125VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Actuator Type: | Round |
| Termination Style: | Solder Lug |
| Dielectric Withstanding Voltage: | 1500V |
| Bushing Style: | Threaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 11.4mm x H 33.65mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.99
25
$2.95
50
$2.91
100
$2.88
200+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount