text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T2-6E-B-A2-M3

Miniature Toggle Switch, PCB vertical type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-T2-6E-B-A2-M3 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 3PDT
Rated Voltage (VAC): 125VAC
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  18mm x W  13.3mm x H  37.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
10
$2.04
25
$2.02
50
$1.99
125
$1.97
250+
$1.92
Product Variant Information section