text.skipToContent text.skipToNavigation

Manufacturer Part #

VTS-5-2Q3PPM-12SNN-0

Toggle switch 12.2mm mount hole BAT 16.5mm 3P SPDT On-(On) 20A 125VAC, 10A 277VA

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
VCC VTS-5-2Q3PPM-12SNN-0 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Current Rating: 20A
Insulation Resistance: 100mΩ
Actuator Type: Round
Termination Style: Quick Connect
Operating Temperature: 0°C to 65°C
Dimension: L  16.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$211.50
USD
Quantity
Unit Price
50
$4.23
100
$4.18
150
$4.15
200+
$4.11
Product Variant Information section