text.skipToContent text.skipToNavigation

Manufacturer Part #

HAC0251S4-000U-999

Fan 120X120X25mm 12VDC

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON HAC0251S4-000U-999 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 55CFM
Noise: 29.6dBA
Voltage Rating: 12V
Rated Power: 1.9W
RPM: 1600RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.20
USD
Quantity
Unit Price
40
$5.48
80
$5.44
120
$5.42
160+
$5.39
Product Variant Information section