text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-1043-C3-R0

maxiFLOW Series 41 x 45 x 25 mm 1.9° C/W Green Anodized Push Pin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-1043-C3-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 1.9°C/W
Material: Aluminum
Fin Style: Angled Fin
Shape: Rectangular
Color: Green
Dimension: H  25mm x L  41mm x W  45mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,800.00
USD
Quantity
Unit Price
100+
$18.00
Product Variant Information section