text.skipToContent text.skipToNavigation

Manufacturer Part #

OMNI-220-18-25-1C

Aluminum Alloy Black Anodized 1 Clip 18 x 25 mm Rectangular Fins Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal OMNI-220-18-25-1C - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Channel Cut Fin
Shape: Rectangular
Height - Max: 18.03mm
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,890.00
USD
Quantity
Unit Price
10
$4.12
20
$4.07
40
$4.02
75
$3.98
150+
$3.89
Product Variant Information section