Manufacturer Part #
V7700W
9K/W - 25x16x16mm Extruded heatsink with solderpins
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:171 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
ASSMANN WSW Components V7700W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components V7700W - Technical Attributes
Attributes Table
| Thermal Resistance: | 24°C/W |
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Fin Style: | Crosswise |
| Shape: | Square |
| Color: | Black |
| Height - Max: | 16mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
171
$0.825
342
$0.81
684
$0.80
855
$0.795
2,565+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
171 per Box
Mounting Method:
PCB Mount