text.skipToContent text.skipToNavigation

Manufacturer Part #

WF121000

HEATSINK DIN 1,2 °C/W FOR SC/SO/SVT/SV9/SG

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais WF121000 - Technical Attributes
Attributes Table
Thermal Resistance: 1.2°C/W
Shape: Rectangular
Dimension: H  100mm x L  100mm x W  40mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.71
USD
Quantity
Unit Price
1
$50.71
3
$49.88
4
$49.66
10
$48.97
15+
$48.30
Product Variant Information section