Manufacturer Part #
ABLS-22.1184MHZ-B2-T
ABLS Series 22.1184 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2413 | ||||||||||
Abracon ABLS-22.1184MHZ-B2-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Abracon ABLS-22.1184MHZ-B2-T - Technical Attributes
| Load Capacitance: | 18pF |
| Operating Frequency: | 22.1184MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 40Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.4mm x W 4.7mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The HC49SD series is an industry standard crystal package. This is a low cost, low profile timing option for applications where cost is critical.
The HC49SD is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market.
The HC49SD is available in surface mount packaging only.
The ABLS-22.1184MHZ-B2-T is a 22.1184 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 50 PPM.
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount