Manufacturer Part #
ABM8-30.000MHZ-B2-T
ABM8 Series 30 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1712 | ||||||||||
Product Specification Section
Abracon ABM8-30.000MHZ-B2-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM8-30.000MHZ-B2-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 30MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 40Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM8-30.000MHZ-B2-T is a highly reliable 30 MHZ surface mount crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Reel.
Features:
- Low in height; suitable for thin equipment, 0.7 mm max
- Seam sealed package assures high reliability
- Tight tolerance and stability available
- Suitable for RoHS reflow
- Available for fundamental and 3rd over tone mode
Applications:
- High density applications
- Modems, communication and test equipment
- PMCIA, Wireless applications
Pricing Section
Global Stock:
114
USA:
114
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.625
10
$0.535
40
$0.48
150
$0.43
500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount