Manufacturer Part #
ABM8-25.000MHZ-B2-T
ABM8 Series 25 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2033 | ||||||||||
Product Specification Section
Abracon ABM8-25.000MHZ-B2-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
532
USA:
532
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.525
10
$0.44
40
$0.39
150
$0.34
500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount