text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-10.000-18-EXT-TR

HC49S Series 10 MHz ±30 ppm 18pF -40°C TO +85°C Thru-Hole Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron AS-10.000-18-EXT-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Package Style:  HC-49/S
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$105.00
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
4,000
$0.102
5,000+
$0.10
Product Variant Information section