Manufacturer Part #
ECS-.327-12.5-17X-C-TR
ECX-306X Series 32.768 kHz ±10 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2306 | ||||||||||
Product Specification Section
ECS Inc. ECS-.327-12.5-17X-C-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-.327-12.5-17X-C-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 50kΩ |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 8mm x W 3.8mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount