Manufacturer Part #
XRCGB40M000F4M00R0
XRCGB Series 40 MHz ±45 ppm 6 pF -30°C to 85 °C Surface Mount Crystal - SMD-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata XRCGB40M000F4M00R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata XRCGB40M000F4M00R0 - Technical Attributes
Attributes Table
| Load Capacitance: | 6pF |
| Operating Frequency: | 40MHz |
| Frequency Tolerance: | ±45ppm |
| Operating Temp Range: | -30°C to +85°C |
| ESR (Equivalent Series Resistance): | 100Ω |
| Drive Level: | 150µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 2mm x W 1.6mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount