text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFLMB-24.000MHZ-XY-T

ASFLMB Series 24 MHz 3.3 V ±10 ppm -40 to +105°C 5 x 3.2 mm Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASFLMB-24.000MHZ-XY-T - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +105°C
Dimension: L  5mm x W  3.2mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,550.00
USD
Quantity
Unit Price
1,000+
$2.55
Product Variant Information section