text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1001AI2-096.0000T

DSC1001 Series 96 MHz 7 x 5 mm 3.6 V ±25 ppm SMT CMOS Clock Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1001AI2-096.0000T - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 96MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.7V to 3.6V
Supply Current: 15µA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 2ns
Fall Time: 2ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000
$0.784
3,000
$0.778
4,000
$0.773
5,000+
$0.76
Product Variant Information section