text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3225MV-160-CN-TR

ECS-3225MV Series 16MHz 3.2x2.5mm 3.63 V SMT HCMOS Multivolt™ Crystal Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3225MV-160-CN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 16MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.62V to 3.63V
Supply Current: 4mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  3.2mm x W  2.5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The MultiVolt™ series of 32.768kHz oscillators, MHz oscillators and temperature-compensated oscillators (TCXOs) from ECS Inc operate over a wide voltage range of 1.6V to 3.6V DC.

APPLICATIONS
• Portable and wearable devices
• IoT devices
• Handheld radios
• Video equipment
• Medical devices
• Navigation equipment

FEATURES
• HCMOS output
• Compatible with 1.8V, 2.5V or 3.3V power supply
• <1ps jitter
• Low operating current

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.555
3,000+
$0.545
Product Variant Information section