text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3961-200-AU-TR

ECS-3961 Series 20 MHz 5V ±100ppm -55°C +125°C SMD Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
ECS Inc. ECS-3961-200-AU-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Supply Current: 20mA
Symmetry: 60%
Load Capacitance: 30pF
Output Type: HCMOS
Operating Temp Range: -55°C to +125°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  5mm x W  3.2mm x H  1.3mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,130.00
USD
Quantity
Unit Price
1,000+
$1.13
Product Variant Information section