text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8002CA 64.0000M-PCMB

SG-8002CA Series 64.000Mhz 3.3V 100ppm -20°C ~ 70°C Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Epson Electronics America SG-8002CA 64.0000M-PCMB - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 64MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 28mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.96
USD
Quantity
Unit Price
1
$4.96
5
$4.88
20
$4.77
50
$4.69
125+
$4.57
Product Variant Information section