text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH730019.660800X

XLH Series 19.6608Mhz 3.3V 100ppm -40 to 85C Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH730019.660800X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 19.6608MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 32mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$590.00
USD
Quantity
Unit Price
500+
$1.18
Product Variant Information section