text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR6M00G55B-R0

CSTCR 6 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTCR6M00G55B-R0 - Technical Attributes
Attributes Table
Operating Frequency: 6MHz
Load Capacitance: 39pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.15%
Supply Voltage: 6V
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.05ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  4.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$495.00
USD
Quantity
Unit Price
3,000+
$0.165
Product Variant Information section