text.skipToContent text.skipToNavigation

Manufacturer Part #

MP-2100-12-DR-4HTT

12 Position Dual Readout 2.54 mm Pitch Micro-Plastic CardEdge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins MP-2100-12-DR-4HTT - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 12
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.60
USD
Quantity
Unit Price
1
$6.60
30
$6.54
50
$6.52
150
$6.46
250+
$6.41
Product Variant Information section