text.skipToContent text.skipToNavigation

Manufacturer Part #

1011-269-0605

DEUTSCH DT Series 6 Position Black Color Nylon Backshell Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1011-269-0605 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 6
Color: Black
Material: Nylon
Operating Temp Range: -55°C to +125°C
Diameter: 18mm
Dimension: 28.4 x 24 x 64.3 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$535.50
USD
Quantity
Unit Price
350
$1.53
700
$1.52
1,050
$1.51
1,400+
$1.50
Product Variant Information section