Manufacturer Part #
1604083-1
15/30/45 Power Series 2 x 2 inch Wire to Wire Plug Frame Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box |
||||||||||
| Date Code: | |||||||||||
Features & Applications
The 1604083-1 is a Connector Plug House 2X2 PoweR 2-4 Pole with Latch 15 Amp, 30 Amp, 45 Amp. The AMP Power Series Connectors provide a durable, quick connect/ disconnect means to transmit "power" levels of current and voltage (15-275 A, 600 V AC/DC). This product family is primarily comprised of single-pole and 2-pole (battery) connector housings, crimp snap-in contacts, and accessories. Housings are offered in various colors.
Two-pole housings have different polarization configurations; with the exception of black housings, each color identifies a different keying configuration. In general, only like color housings will mate. Contacts are either cold-headed or stamped and formed, depending upon the connector Series.
Features:
- Series = 15, 30, 45
- Product Type = Accessory
- Accessory Type = Plug Frame
- Hot Pluggable = No
- Mating Retention = Without
- Length (X-Axis) (mm [in]) = 53.59 [2.110]
- Width (Z-Axis) (mm [in]) = 32.70 [1.290]
- Profile Height (Y-Axis) (mm [in]) = 21.85 [0.860]
Applications:
- AC/DC Power Supplies and Charging Systems, Rechargeable Batteries, Material Handling Equipment (e.g. forklift trucks), Electric Vehicles (e.g., golf carts, sweepers, wheelchairs), Office Furniture/Panels, Amateur Emergency Radios, and Industrial Equipment
Available Packaging
Package Qty:
400 per Box