text.skipToContent text.skipToNavigation

Manufacturer Part #

1746854-1

Shield Finger Type 2411 Pre Loaded 1.4 - 2.3 mm for Mobile Devices

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1746854-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Spring Latch
Material: Copper
Contact Material: Nickel
Contact Plating: Gold
Operating Temp Range: -40°C to +8°C
Dimension: 1.1 x 3.5 x 2.4 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,600.00
USD
Quantity
Unit Price
5,000
$0.135
10,000+
$0.132
Product Variant Information section