text.skipToContent text.skipToNavigation

Manufacturer Part #

42238-2

FASTIN-FASTON 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
TE Connectivity 42238-2 - Technical Attributes
Attributes Table
Type: Contact
Mounting Method: Wire Mount
Features & Applications

The 42238-2 is a part of FASTIN-FASTON 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact.

Features:

  • Product Type = Contact
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 3.05-4.06 [.120-.160]
  • Receptacle Style = Straight
  • Wire/Cable Type = Regular Wire
  • Finish = Tin
  • Material = Brass
  • Insertion Force = Normal
  • Crimp Type = F-Crimp
  • FASTON = Yes
  • For Housing Type = Multiple
  • Contact Type = Receptacle
  • Packaging Method = Loose Piece

 

 

Pricing Section
Global Stock:
3,806
USA:
3,806
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$18.75
USD
Quantity
Unit Price
150
$0.125
400
$0.123
1,250
$0.121
2,500
$0.119
7,500+
$0.115
Product Variant Information section