Manufacturer Part #
5745175-5
AMPLIMITE 50 Position Shell Size 5 Die Cast 180° Exit Angle Cable Clamp Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5745175-5 - Technical Attributes
Attributes Table
| No of Positions: | 50 |
Features & Applications
The 5745175-5 is a Part of HD20 Series 50 Position Bright Nickel over Copper 180° Backshell Cable Clamp Kit
Product Type Features:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- Shell Size = 5
- Grommets = Without
- Thread Size = 4-40
- Shielded = Yes
- Cable Exit Angle = (180°)
- Cable Insulation Diameter (mm [in]) = 11.43 [0.450]
- Number of Positions = 50
- Cable Clamp Material = Die Cast
- Shield Plating = Bright Nickel over Copper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100+
$12.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag