Manufacturer Part #
643071-3
MTA-156 Series 3 Position No Retention Feed Through Strain Relief Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 643071-3 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Strain Relief |
| Color: | White |
| Material: | Nylon |
Features & Applications
The 643071-3 is a MTA-156 3 Position Feed Through Strain Relief Cover.
Features:
- Product Type = Accessory
- Accessory Type = Strain Relief Covers
- Cover Style = Feed Thru
- Used For = MTA-156 Connectors
- Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
- Body Material = Nylon
- Color = White
- Panel Mount Retention = Without
- Number of Positions = 3
- UL Flammability Rating = UL 94V-2
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
8000 per Bag