text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0201500461

Single Stamped 22-20 AWG Silver plated 1.5 mm Crimp contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Amphenol Sine Systems VN0201500461 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Wire Gauge: AWG 20-22
Contact Plating: Silver
Mounting Method: Wire Mount
Pricing Section
Global Stock:
999
USA:
999
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Unit Price
1
$0.30
100
$0.295
300
$0.29
1,000
$0.28
3,000+
$0.27
Product Variant Information section