text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1437719-1

5 Position 60 VAC 3 A Right Angle Plug Male Pins Panel Mount Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1437719-1 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: PCB Mount Plug
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: PBT/PA
Voltage Rating: 60V
Current Rating: 3A
Operating Temp Range: -40°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,400.00
USD
Quantity
Unit Price
100+
$26.80
Product Variant Information section