text.skipToContent text.skipToNavigation

Manufacturer Part #

5750071-1

6 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5750071-1 - Technical Attributes
Attributes Table
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Features & Applications

The 5750071-1 is a 6 position right angle receptacle shielded miniature circular DIN connector.

Shielded Miniature Circular DIN printed circuit board receptacles are ideal I/O connectors where board real estate is at a premium. All connectors are available in three through eight positions plus right-angle connectors are available in a nine position configuration. Stacked connectors are also available in six- and nine-position configurations.

Features:

  • Product Type = Connector
  • PCB Mounting Orientation = Right Angle
  • Front Panel Grounding = With
  • PCB Mount Retention =  Without
  • Gender = Receptacle
  • Grounding Clips = Without
  • Solder Tail Contact Plating = Tin
  • Connector Configuration = Mini DIN
  • Number of Positions = 6
  • Shield Plating = Tin over Nickel
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper Alloy
  • Underplate Material = Nickel
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1110
Multiple Of:
1110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,096.90
USD
Quantity
Unit Price
1,110+
$2.79
Product Variant Information section