Manufacturer Part #
858-D04-203RSU4
M12 Series Cable Mount Female 4 Position, Circular Brass Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 858-D04-203RSU4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 858-D04-203RSU4 - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Free Hanging Receptacle |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Solder |
| IP Rating: | IP67 |
| Material: | PBT/PA |
| Voltage Rating: | 125V |
| Current Rating: | 5A |
| Shell Size: | M12 |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$6.43
200
$6.40
300+
$6.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray