text.skipToContent text.skipToNavigation

Manufacturer Part #

879-07A-103RF01

Male M16 Circular Connector Front Panel Mount A Code 7 Pin IP67 Straight Solder

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
NorComp 879-07A-103RF01 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 7
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$538.50
USD
Quantity
Unit Price
50
$10.77
100
$10.70
150
$10.67
200+
$10.62
Product Variant Information section