text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10-10R-12SA(73)

HR10 Series 12 Position 10 mm Shell Circular Push Pull Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR10-10R-12SA(73) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 12
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$401.58
USD
Quantity
Unit Price
1
$22.93
4
$22.61
15
$22.31
25
$22.19
50+
$21.83
Product Variant Information section