Manufacturer Part #
HR10A-10J-10P(73)
10 Position Circular Connector Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Hirose Electric HR10A-10J-10P(73) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR10A-10J-10P(73) - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Free Hanging (In-Line) |
| No of Positions: | 10 |
| Mating Type: | Push Pull |
| Termination: | Solder Cup |
| Material: | Metal |
| Voltage Rating: | 140V |
| Current Rating: | 2A |
| Shell Size: | 10 |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$14.14
40
$14.05
60
$14.00
80
$13.96
100+
$13.84
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Cable Mount