text.skipToContent text.skipToNavigation

Manufacturer Part #

SLKC-03FGMS-GCP-225

FLO+ FIELD INSTALLABLE K SERIES 3P KEY 0

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Amphenol LTW SLKC-03FGMS-GCP-225 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Push Pull
Termination: Solder Cup
IP Rating: IP68
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.06
USD
Quantity
Unit Price
1
$29.06
4
$28.65
15
$28.27
25
$28.13
50+
$27.67
Product Variant Information section