text.skipToContent text.skipToNavigation

Manufacturer Part #

09562617712

High Density Series 26 Position Straight Plug 4-40 Metal Shell D-Sub

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09562617712 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 26
No of Rows: 3
Termination: PCB
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Current Rating: 2A
Contact Plating: Gold
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
10
$3.85
25
$3.80
50
$3.76
150
$3.70
300+
$3.62
Product Variant Information section