Manufacturer Part #
1-745493-4
HDE20 Series 15 Position Socket Discrete Wire IDC D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:448 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-745493-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-745493-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Receptacle |
| No of Positions: | 15 |
| Termination: | IDC |
| Material: | Full Metal |
Features & Applications
The 1-745493-4 is a Part of HDE-20 Series, 15 Position Socket Discrete Wire IDC D-Sub
Product Features:
- Product Type = Connector
- Product Series = HDE-20 (IDC)
- Wire/Cable Type = Discrete Wire, Round Jacketed Cable
- Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
- Wire Insulation Diameter (mm [in]) = 1.52 [0.060]
- Mating Connector Lock = With
- Mating Connector Lock Type = Mounting Holes
- Shell Size = 2
- Shell Type = Full Metal Shell
- Grounding Indents = Without
- Grade = Standard
- Color = Black
- Shell Material = Steel
- Number of Positions = 15
- Wire Range (mm² [AWG]) = 0.15 - 0.40 [26-22]
- Shell Plating = Tin
- Insert Material = Thermoplastic
- Insert Flammability Rating = UL 94V-0
- Preloaded = Yes
- Contact Type = Socket
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Size = 20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
448+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
448 per Tray