Manufacturer Part #
171-009-213R011
9 Position Female Nickel Shell Vertical Through-Hole D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 171-009-213R011 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | Straight Solder Pins |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
80
$1.95
160
$1.94
320
$1.92
400
$1.91
1,200+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole