text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M26-113R911

26 Position 3 Row Male 2.29 mm Nickel Shell High Density D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-M26-113R911 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 26
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$194.60
USD
Quantity
Unit Price
28
$6.95
56
$6.91
84
$6.89
140
$6.86
280+
$6.80
Product Variant Information section