text.skipToContent text.skipToNavigation

Manufacturer Part #

680M3W3203L201

680M Series 3 Position Single Row 5 G Ohm 20A Female D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 680M3W3203L201 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 3
No of Rows: 1
Termination: Female Solder Cup
Material: Copper Alloy
Gender: Female
Color: Black
Current Rating: 20A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$583.20
USD
Quantity
Unit Price
1
$7.53
5
$7.43
25
$7.33
50
$7.29
150+
$7.17
Product Variant Information section