Manufacturer Part #
680M7W2273L000
680M Series 7 Position Dual Row 5 G Ohm Female D-Sub Mixed Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
NorComp 680M7W2273L000 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Receptacle |
| No of Positions: | 7 |
| No of Rows: | 2 |
| Termination: | Solder |
| Material: | Brass |
| Gender: | Female |
| Color: | Black |
| Voltage Rating: | 250V |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
80
$2.34
160
$2.32
240
$2.31
400
$2.29
800+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Panel Mount