Manufacturer Part #
680M9W4273L000
680M Series 9 Position Dual Row 5 G Ohm Female D-Sub Mixed Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
NorComp 680M9W4273L000 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Material: | Brass |
| Gender: | Female |
| Color: | Black |
| Voltage Rating: | 250V |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$2.73
100
$2.71
200
$2.68
250
$2.67
750+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount