text.skipToContent text.skipToNavigation

Manufacturer Part #

745201-7

HDE20 Series 9 Position Socket Plastic Shell Discrete Wire IDC D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745201-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
Termination: IDC
Material: Plastic
Features & Applications

The 745201-7 is a AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.

Features:

  • Connector
  • Product Series = HDE-20 (IDC)
  • 9 Positions
  • Without Enclosure
  • Connector Style = Receptacle

Mating Products:

  • 1658611-4
  • 1658615-4
  • 745203-9
  • 5745051-2

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,657.60
USD
Quantity
Unit Price
560+
$2.96
Product Variant Information section