Manufacturer Part #
745988-4
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:560 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 745988-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | Straight Solder Pins |
| Material: | Front Metal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
560+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
560 per Tray