Manufacturer Part #
1414
1414 Series Brass Straight Solder Mount Receptacle Micro Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1414 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| Gender: | Female Receptacle |
| Termination: | Solder |
Features & Applications
The 1414 is a Gold .089 inch Diameter Solder Mount Micro Jack .
Product Specifications:
- Space saving design for high density packaging
- Beryllium Copper multi-spring contact maintains retention after multiple insertions
- Ideal for mounting transistors,resistors, diodes, IC’s and similar miniature components
- Custom micro jacks manufactures
- Other platings available
- Body: Brass, ASTM-B16
- Spring: Beryllium Copper (QQ-C-533)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.97
50
$0.95
125
$0.93
250
$0.915
500+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk